There are no models available for this part yet.
Overview of SS10U45 by Yangzhou Yangjie Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SS10U45 by Yangzhou Yangjie Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS10U45-YAN
|
TME | Diode: Schottky rectifying, SMD, 45V, 10A, TO277, reel,tape Min Qty: 3 | 43 |
|
$0.1710 / $0.3050 | Buy Now | |
CHIPMALL.COM LIMITED | 45V Single 10A 430mV@10A TO-277 Schottky Barrier Diodes (SBD) ROHS | 10612 |
|
$0.1511 / $0.2996 | Buy Now |
CAD Models for SS10U45 by Yangzhou Yangjie Electronics Co Ltd
Part Data Attributes for SS10U45 by Yangzhou Yangjie Electronics Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YANGZHOU YANGJIE ELECTRONICS CO LTD
|
Package Description
|
R-PDSO-F3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
FAST RECOVERY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.47 V
|
JEDEC-95 Code
|
TO-277
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Reverse Current-Max
|
300 µA
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Alternate Parts for SS10U45
This table gives cross-reference parts and alternative options found for SS10U45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10U45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10PH45HG3/86A | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-277A, GREEN, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10U45 vs SS10PH45HG3/86A |
SS10PH45HM3/86A | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10U45 vs SS10PH45HM3/86A |
MBRP1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, QFN-8 | Suzhou Good-Ark Electronics Co Ltd | SS10U45 vs MBRP1045 |
SS10PH45HM3/87A | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10U45 vs SS10PH45HM3/87A |
TMS1045-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC, FP-3 | Won-Top Electronics Co Ltd | SS10U45 vs TMS1045-T3-LF |
SS10U45F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | Yangzhou Yangjie Electronics Co Ltd | SS10U45 vs SS10U45F1 |
Related Parts for SS10U45
-
1N5818RLGRectifier Diodes
-
MMSZ4705T1GZener Diodes
-
IRF630NSPBFPower Field-Effect Transistors
-
KRL2012E-M-R100-F-T5Fixed Resistors
-
BBL-108-T-FHeaders and Edge Type Connectors
-
ACT45B-510-2P-TL003Fixed Inductors
-
B82789C0104N002Data Line Filters
-
PDS1-S5-S15-M-TRPower Supply Modules
-
MFU0805FF00500P100Electric Fuses