There are no models available for this part yet.
Overview of SS10PH45-M3/87A by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SS10PH45-M3/87A by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24R7463
|
Newark | 10A,45V, sm Sky Rect. |Vishay SS10PH45-M3/87A RoHS: Not Compliant Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2320 | Buy Now | |
DISTI #
SS10PH45-M3/87A
|
Avnet Americas | 10A,45V,SM SKY RECT. - Tape and Reel (Alt: SS10PH45-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1596 | Buy Now | |
DISTI #
625-SS10PH45-M3/87A
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM RoHS: Compliant | 5679 |
|
$0.1680 / $0.6000 | Buy Now | |
DISTI #
SS10PH45-M3/87A
|
TTI | Schottky Diodes & Rectifiers 10 Amp 45 Volt 200 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 6500 Package Multiple: 6500 Container: Reel | Americas - 0 |
|
$0.1690 | Buy Now | |
DISTI #
SS10PH45-M3/87A
|
EBV Elektronik | Diode Schottky 45V 10A 3-Pin SMPC T/R (Alt: SS10PH45-M3/87A) RoHS: Compliant Min Qty: 6500 Package Multiple: 6500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SS10PH45-M3/87A by Vishay Intertechnologies
Part Data Attributes for SS10PH45-M3/87A by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.64 V
|
JEDEC-95 Code
|
TO-277A
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
45 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SS10PH45-M3/87A
This table gives cross-reference parts and alternative options found for SS10PH45-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10PH45-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS1045-T3-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, ROHS COMPLIANT, PLASTIC, FP-3 | Won-Top Electronics Co Ltd | SS10PH45-M3/87A vs TMS1045-T3-LF |
SS10PH45-M3/86A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10PH45-M3/87A vs SS10PH45-M3/86A |
SS10PH45HG3/86A | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-277A, GREEN, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10PH45-M3/87A vs SS10PH45HG3/86A |
MBRP1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, QFN-8 | Suzhou Good-Ark Electronics Co Ltd | SS10PH45-M3/87A vs MBRP1045 |
SS10PH45HM3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10PH45-M3/87A vs SS10PH45HM3_A/I |
SS10PH45-M3/86A | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10PH45-M3/87A vs SS10PH45-M3/86A |
MBRP1045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, | Surge Components Inc | SS10PH45-M3/87A vs MBRP1045 |
SS10PH45HM3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | Vishay Intertechnologies | SS10PH45-M3/87A vs SS10PH45HM3_A/H |
SS10U45F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277, | Yangzhou Yangjie Electronics Co Ltd | SS10PH45-M3/87A vs SS10U45F1 |