-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 50V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R3233
|
Newark | Diode, Schottky, 10A, 50V, Smpc, Repetitive Peak Reverse Voltage:50V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Max:670Mv, Forward Surge Current:280A Rohs Compliant: Yes |Vishay SS10P5-M3/86A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2505 |
|
$0.4930 / $0.9250 | Buy Now |
DISTI #
SS10P5-M3/86A
|
Avnet Americas | 10A, 50V SMPC SKY Rect. - Tape and Reel (Alt: SS10P5-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2715 / $0.3087 | Buy Now |
DISTI #
625-SS10P5-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 50 Volt 280 Amp IFSM RoHS: Compliant | 2542 |
|
$0.2880 / $0.9800 | Buy Now |
|
Future Electronics | Diode Schottky 50V 7A Surface Mount TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
SS10P5-M3/86A
|
TTI | Schottky Diodes & Rectifiers 10 Amp 50 Volt 280 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2890 / $0.3220 | Buy Now |
DISTI #
SS10P5-M3/86A
|
EBV Elektronik | 10A, 50V SMPC SKY Rect. (Alt: SS10P5-M3/86A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 50V 550mV7A 7A TO-277A Schottky Diodes ROHS | 20 |
|
$0.4611 / $0.4862 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS10P5-M3/86A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS10P5-M3/86A
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7A, 50V V(RRM), Silicon, TO-277A, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE , LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 150 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SS10P5-M3/86A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P5-M3/86A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS10P5HM3/87A | Vishay Semiconductors | Check for Price | DIODE 7 A, 50 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | SS10P5-M3/86A vs SS10P5HM3/87A |