Part Details for SS10P4CHM3_A/H by Vishay Intertechnologies
Overview of SS10P4CHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS10P4CHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2705
|
Newark | 10A,40V, sm Sky Rect. |Vishay SS10P4CHM3_A/H RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4360 | Buy Now |
DISTI #
SS10P4CHM3_A/H
|
Avnet Americas | Diode Schottky Barrier Rectifier 40V 10A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SS10P4CHM3_A/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2930 | Buy Now |
DISTI #
78-SS10P4CHM3_A/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,40V,SM SKY RECT. RoHS: Compliant | 0 |
|
$0.3540 / $0.9400 | Order Now |
Part Details for SS10P4CHM3_A/H
SS10P4CHM3_A/H CAD Models
SS10P4CHM3_A/H Part Data Attributes
|
SS10P4CHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS10P4CHM3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 550 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS10P4CHM3_A/H
This table gives cross-reference parts and alternative options found for SS10P4CHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P4CHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS10P4C-M3/86A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS10P4CHM3_A/H vs SS10P4C-M3/86A |
SS10P4C-M3/86A | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P4CHM3_A/H vs SS10P4C-M3/86A |
SS10P4C-E3/87A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-277A, GREEN, PLASTIC, SMPC, 3 PIN | Vishay Semiconductors | SS10P4CHM3_A/H vs SS10P4C-E3/87A |
SS10P4CHM3/87A | DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode | Vishay Semiconductors | SS10P4CHM3_A/H vs SS10P4CHM3/87A |
SS10P4C-M3/87A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-277A, SMPC, 3 PIN | Vishay Intertechnologies | SS10P4CHM3_A/H vs SS10P4C-M3/87A |