Diodes
SS10P4C-M3/87A
Description: DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode

Overview of SS10P4C-M3/87A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SS10P4C-M3/87A by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SS10P4C-M3/87A-ND
DigiKey DIODE ARR SCHOTT 40V 5A TO277A Min Qty: 6500 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,500 $0.3210
  • 13,000 $0.2972
  • 32,500 $0.2943
$0.2943 / $0.3210 Buy Now

CAD Models for SS10P4C-M3/87A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS10P4C-M3/87A by Vishay Semiconductors

SS10P4C-M3/87A
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-277
Package Description
R-PDSO-F3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.44 V
JEDEC-95 Code
TO-277A
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SS10P4C-M3/87A
    Vishay Semiconductors
    DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode
    VS

Alternate Parts for SS10P4C-M3/87A

This table gives cross-reference parts and alternative options found for SS10P4C-M3/87A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P4C-M3/87A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS10P4C-M3/86A Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-277A, SMPC, 3 PIN Vishay Intertechnologies SS10P4C-M3/87A vs SS10P4C-M3/86A
SS10P4C-M3/86A DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS10P4C-M3/87A vs SS10P4C-M3/86A
SS10P4C-M3/87A Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-277A, SMPC, 3 PIN Vishay Intertechnologies SS10P4C-M3/87A vs SS10P4C-M3/87A
SS10P4CHM3_A/I Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN Vishay Intertechnologies SS10P4C-M3/87A vs SS10P4CHM3_A/I
Part Number Description Manufacturer Compare
SS10P4C-M3/87A Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon, TO-277A, SMPC, 3 PIN Vishay Intertechnologies SS10P4C-M3/87A vs SS10P4C-M3/87A
VS-12CWQ04FN-M3 DIODE 40 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode Vishay Semiconductors SS10P4C-M3/87A vs VS-12CWQ04FN-M3
12CWQ04FN-G Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd SS10P4C-M3/87A vs 12CWQ04FN-G
VS-12CWQ04FNPBF Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 Vishay Intertechnologies SS10P4C-M3/87A vs VS-12CWQ04FNPBF
12CWQ04FN Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-252AA, DPAK-3 Sangdest Microelectronics (Nanjing) Co Ltd SS10P4C-M3/87A vs 12CWQ04FN
VS-12CWQ04FNTRPBF DIODE 40 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode Vishay Semiconductors SS10P4C-M3/87A vs VS-12CWQ04FNTRPBF
VS-12CWQ04FNHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies SS10P4C-M3/87A vs VS-12CWQ04FNHM3
VS-12CWQ04FNTRRHM3 Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-252AA, DPAK-3/2 Vishay Intertechnologies SS10P4C-M3/87A vs VS-12CWQ04FNTRRHM3
SS10P4C-M3/86A DIODE 5 A, 40 V, SILICON, RECTIFIER DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Rectifier Diode Vishay Semiconductors SS10P4C-M3/87A vs SS10P4C-M3/86A
VS-12CWQ04FNTR-M3 DIODE 40 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode Vishay Semiconductors SS10P4C-M3/87A vs VS-12CWQ04FNTR-M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS10P4C-M3/87A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS10P4C-M3/87A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SS10P4C-M3/87A would you like to use for your alert(s)?
  • Please alert me when SS10P4C-M3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS10P4C-M3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS10P4C-M3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS10P4C-M3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS10P4C-M3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS10P4C-M3/87A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: