Part Details for SS10P3HM3_A/H by Vishay Intertechnologies
Results Overview of SS10P3HM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS10P3HM3_A/H Information
SS10P3HM3_A/H by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for SS10P3HM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2703
|
Newark | 10A,30V, sm Sky Rect. |Vishay SS10P3HM3_A/H RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3350 / $0.4360 | Buy Now |
DISTI #
SS10P3HM3_A/H
|
Avnet Americas | Diode Schottky Barrier Rectifier 30V 10A 3-Pin TO-277A Plastic T/R - Tape and Reel (Alt: SS10P3HM3_A... more RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3122 / $0.3399 | Buy Now |
DISTI #
78-SS10P3HM3_A/H
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A,30V,SM SKY RECT. RoHS: Compliant | 142 |
|
$0.3440 / $0.9900 | Buy Now |
DISTI #
SS10P3HM3_A/H
|
EBV Elektronik | Diode Schottky Barrier Rectifier 30V 10A 3Pin TO277A Plastic TR (Alt: SS10P3HM3_A/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SS10P3HM3_A/H
SS10P3HM3_A/H CAD Models
SS10P3HM3_A/H Part Data Attributes
|
SS10P3HM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SS10P3HM3_A/H
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMPC, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 800 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS10P3HM3_A/H
This table gives cross-reference parts and alternative options found for SS10P3HM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS10P3HM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS10P3HM3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN | SS10P3HM3_A/H vs SS10P3HM3_A/I |