Part Details for SS10H1 by Allegro MicroSystems LLC
Overview of SS10H1 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS10H1
SS10H1 CAD Models
SS10H1 Part Data Attributes:
|
SS10H1
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SS10H1
Allegro MicroSystems LLC
General Purpose Inductor, 84000uH, 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 5.3 Ω | |
Inductance-Nom (L) | 84000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Rated Current-Max | 0.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | PRINTED WIRING PIN |