Part Details for SS1030FL-T1 by Won-Top Electronics Co Ltd
Overview of SS1030FL-T1 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SS1030FL-T1
SS1030FL-T1 CAD Models
SS1030FL-T1 Part Data Attributes:
|
SS1030FL-T1
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SS1030FL-T1
Won-Top Electronics Co Ltd
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.45 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SS1030FL-T1
This table gives cross-reference parts and alternative options found for SS1030FL-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS1030FL-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDR531T | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TSM, 3 PIN | KEC | SS1030FL-T1 vs KDR531T |
SL13-M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SS1030FL-T1 vs SL13-M |
S13F1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SS1030FL-T1 vs S13F1 |
SS30-HF-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Rectron Semiconductor | SS1030FL-T1 vs SS30-HF-W |
B130W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Viking Tech Corp | SS1030FL-T1 vs B130W |
FM130F-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | SS1030FL-T1 vs FM130F-W |
SS30L-W-HF | 1A, 30V, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS1030FL-T1 vs SS30L-W-HF |
SS3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SS1030FL-T1 vs SS3 |
SS1030FL-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SS1030FL-T1 vs SS1030FL-T1-LF |
PMEG3010EGWX | PMEG3010EGW - 30 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | SS1030FL-T1 vs PMEG3010EGWX |