Part Details for SS10100L by Goodwork Semiconductor Co Ltd
Overview of SS10100L by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS10100L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | SMB Schottky Barrier Diodes SBD ROHS | 983 |
|
$0.0587 / $0.1042 | Buy Now |
|
LCSC | 100V 10A 700mV SMB Schottky Diodes ROHS | 955 |
|
$0.0520 / $0.0923 | Buy Now |