Part Details for SS10100-SMB by Goodwork Semiconductor Co Ltd
Overview of SS10100-SMB by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-COSMAJSMBP-000 | Amphenol Cables on Demand | Amphenol AD-COSMAJSMBP-000 SMA Jack to SMB Plug Adapter - Amphenol Connex RF Adapter (SMA Female / SMB Male) 2 |
Price & Stock for SS10100-SMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100V Single 850mV@10A 10A SMB(DO-214AA) Schottky Barrier Diodes (SBD) ROHS | 11423 |
|
$0.0652 / $0.1164 | Buy Now |
|
LCSC | 100V Independent Type 850mV10A 10A SMB(DO-214AA) Schottky Diodes ROHS | 8889 |
|
$0.0555 / $0.1026 | Buy Now |