Part Details for SS0M0010G by OMRON Electronic Components LLC
Overview of SS0M0010G by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS0M0010G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2164
|
Newark | Subminiature Basic Switch |Omron Electronic Components SS0M0010G RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 490 |
|
$2.0600 / $2.2200 | Buy Now |
DISTI #
5831-SS0M0010G-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 150 MARKETPLACE PRODUCT |
1221 In Stock |
|
$1.2500 / $1.5200 | Buy Now |
DISTI #
2266-SS0M0010G-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 35 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
490 In Stock |
|
$1.9400 / $2.2300 | Buy Now |