Part Details for SS080-070A-PL by Nakagawa Manufacturing (USA) Inc
Overview of SS080-070A-PL by Nakagawa Manufacturing (USA) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ607(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2070-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, SP-8, /Bag | |
UCC28070APWR | Texas Instruments | Two-Phase Interleaved CCM PFC Controller with Extended Frequency Range (10kHz to 300kHz) 20-TSSOP -40 to 125 |
Price & Stock for SS080-070A-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1500 In Stock |
|
$2.8500 / $4.3300 | Buy Now |
DISTI #
75712706
|
Verical | SS080-070A-PL Min Qty: 15 Package Multiple: 5 Date Code: 2312 | Americas - 1500 |
|
$3.6970 / $5.6307 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1500 In Stock |
|
$2.8500 / $4.3300 | Buy Now |