Part Details for SS058-015A by Seiko Instruments Inc
Overview of SS058-015A by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) | |
4015A/BFA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BFA) |
Price & Stock for SS058-015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-SS058-015A
|
Mouser Electronics | Printers PaperRoll 58mm x 15m For DPU-S245 Printe RoHS: Compliant | 1625 |
|
$2.7000 / $4.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $3.8300 | Buy Now |
|
NAC | 1ROLL PAPER 58MM X 15M SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |