Part Details for SS050M2R20A5F-0407 by YAGEO Corporation
Results Overview of SS050M2R20A5F-0407 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS050M2R20A5F-0407 Information
SS050M2R20A5F-0407 by YAGEO Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/50407BRA | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | |
PTH04070WAZ | Texas Instruments | 3-A, 3.3/5-V Input Adjustable Switching Regulator 5-Surface Mount Module -40 to 85 | |
5962-8670407XA | Texas Instruments | Current Mode PWM Controller 20-LCCC -55 to 125 |
Price & Stock for SS050M2R20A5F-0407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS050M2R20A5F-0407
|
Avnet Americas | Capacitor Aluminum 2.2uF 50V 20% Radial Cylindrical Can 5mm 19mA 1000 hr 105?C Ammo - Ammo Pack (Alt... more Min Qty: 25000 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for SS050M2R20A5F-0407
SS050M2R20A5F-0407 CAD Models
SS050M2R20A5F-0407 Part Data Attributes
|
SS050M2R20A5F-0407
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SS050M2R20A5F-0407
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Manufacturer Series | SS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 19 mA | |
Series | SS | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for SS050M2R20A5F-0407
This table gives cross-reference parts and alternative options found for SS050M2R20A5F-0407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS050M2R20A5F-0407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS050M2R20F5F10407 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | SS050M2R20A5F-0407 vs SS050M2R20F5F10407 |
SS050M2R20B1F-0407 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | SS050M2R20A5F-0407 vs SS050M2R20B1F-0407 |
SS050M2R20C1F10407 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | SS050M2R20A5F-0407 vs SS050M2R20C1F10407 |