Part Details for SS025M1R00AZF-0407 by YAGEO Corporation
Overview of SS025M1R00AZF-0407 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SS025M1R00AZF-0407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS025M1R00AZF-0407
|
Avnet Americas | Capacitor Aluminum 1uF 25V 20% Radial Cylindrical Can 2.5mm 10mA 1000 hr 105?C Ammo - Ammo Pack (Alt: SS025M1R00AZF-0407) Min Qty: 25000 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |