Diodes
SS0203EJ
Description: Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ECSP1608-4, 4 PIN

Overview of SS0203EJ by SANYO Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SS0203EJ by SANYO Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS0203EJ by SANYO Semiconductor Co Ltd

SS0203EJ
SANYO Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANYO SEMICONDUCTOR CO LTD
Part Package Code
DFN
Package Description
R-PDSO-N4
Pin Count
4
Manufacturer Package Code
ECSP1608-4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
LOW NOISE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-N4
Number of Elements
1
Number of Phases
1
Number of Terminals
4
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.01 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. SS0203EJ
    SANYO Semiconductor Co Ltd
    Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ECSP1608-4, 4 PIN
    VS

Alternate Parts for SS0203EJ

This table gives cross-reference parts and alternative options found for SS0203EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS0203EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SS0203EJ Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ECSP1608-4, 4 PIN SANYO Electric Co Ltd SS0203EJ vs SS0203EJ
Part Number Description Manufacturer Compare
SS0203EJ Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ECSP1608-4, 4 PIN SANYO Electric Co Ltd SS0203EJ vs SS0203EJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS0203EJ by SANYO Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS0203EJ by SANYO Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of SS0203EJ would you like to use for your alert(s)?
  • Please alert me when SS0203EJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS0203EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS0203EJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS0203EJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS0203EJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS0203EJ by SANYO Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: