Part Details for SS020-02GG by Advanced Interconnections Corp
Overview of SS020-02GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK0302GGDQS#H3 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 3.8A 102Mohm Upak/Sc-62 | |
M30302GGPFP#U3 | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
RQK0302GGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 2.7A 115Mohm Mpak/Sc-59 |
Part Details for SS020-02GG
SS020-02GG CAD Models
SS020-02GG Part Data Attributes
|
SS020-02GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
SS020-02GG
Advanced Interconnections Corp
IC Socket, SIP20, 20 Contact(s)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP20 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Number of Contacts | 20 |