There are no models available for this part yet.
Overview of SS016M0047B1F-0407 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL7040-781MEC | Coilcraft Inc | General Purpose Inductor, 0.78uH, 20%, Ferrite-Core, 2928 | |
EPL7040-781ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL7040-781 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for SS016M0047B1F-0407 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS016M0047B1F-0407
|
Avnet Americas | Capacitor Aluminum 47uF 16V 20% Radial Cylindrical Can 1.5mm 1000 hr 105°C Bulk - Bulk (Alt: SS016M0047B1F-0407) Min Qty: 25000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | ||
Chip 1 Exchange | INSTOCK | 7800 |
|
RFQ |