Part Details for SS0115TW_R1_00001 by PanJit Semiconductor
Overview of SS0115TW_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for SS0115TW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS0115TW_R1_00001
|
Avnet Silica | Diode Schottky 15V 0.1A 3-Pin SOT-363 T/R (Alt: SS0115TW_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SS0115TW_R1_00001
SS0115TW_R1_00001 CAD Models
SS0115TW_R1_00001 Part Data Attributes
|
SS0115TW_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SS0115TW_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 3 Element, 0.1A, 15V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SS0115TW_R1_00001
This table gives cross-reference parts and alternative options found for SS0115TW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS0115TW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS0115TWT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.1A, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | SS0115TW_R1_00001 vs SS0115TWT/R7 |
SS0115TW | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.1A, 15V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | SS0115TW_R1_00001 vs SS0115TW |
HN2S01FU | Toshiba America Electronic Components | Check for Price | DIODE 0.1 A, 3 ELEMENT, SILICON, SIGNAL DIODE, US6, 1-2T1C, 6 PIN, Signal Diode | SS0115TW_R1_00001 vs HN2S01FU |
HN2S01FU(TE85LF) | Toshiba America Electronic Components | Check for Price | Rectifier Diode | SS0115TW_R1_00001 vs HN2S01FU(TE85LF) |