SS003A46R40/46R40BT
Vishay Precision Group Inc
Description: Array/Network Resistor, Bussed, Metal Foil, 0.5W, 46.4ohm, 0.1% +/-Tol, -5,5ppm/Cel, 6509,

Overview of SS003A46R40/46R40BT by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SS003A46R40/46R40BT by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SS003A46R40/46R40BT by Vishay Precision Group Inc

SS003A46R40/46R40BT
Vishay Precision Group Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Conformal Coated
Lead Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Elements
3
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Height
7.6 mm
Package Length
16.5 mm
Package Style
PCB Mount
Package Width
2.2 mm
Rated Power Dissipation (P)
0.5 W
Resistance
46.4 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
6509
Surface Mount
NO
Technology
METAL FOIL
Temperature Coefficient
5 ppm/°C
Terminal Shape
FLAT
Tolerance
0.1%
Want to compare parts?
  1. SS003A46R40/46R40BT
    Vishay Precision Group Inc
    Array/Network Resistor, Bussed, Metal Foil, 0.5W, 46.4ohm, 0.1% +/-Tol, -5,5ppm/Cel, 6509,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SS003A46R40/46R40BT by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SS003A46R40/46R40BT by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of SS003A46R40/46R40BT would you like to use for your alert(s)?
  • Please alert me when SS003A46R40/46R40BT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SS003A46R40/46R40BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SS003A46R40/46R40BT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SS003A46R40/46R40BT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SS003A46R40/46R40BT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SS003A46R40/46R40BT by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: