Part Details for SS-TTL5P by Gearmo LLC
Overview of SS-TTL5P by Gearmo LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-TTL5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2671-SS-TTL5P-ND
|
DigiKey | USB to 3.3V / 5V TTL Auto sensin Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$34.9400 | Buy Now |