Part Details for SS-SA-PI by Excelta Corporation
Overview of SS-SA-PI by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-SA-PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8097
|
Newark | Tweezers - 2 Star Straight Slim Very Fine Point - Anti-Mag. Ss |Excelta SS-SA-PI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4200 / $38.0000 | Buy Now |
DISTI #
2827-SS-SA-PI-ND
|
DigiKey | TWEEZERS - 2 STAR STRAIGHT SLIM Min Qty: 1 Lead time: 6 Weeks Container: Box |
4 In Stock |
|
$24.4286 / $28.9300 | Buy Now |
|
Onlinecomponents.com | The SS-SA-PI straight long slender fine precision pointed tweezer is ideal for working in confined areas. The overall length is 5.5". The tool is made of anti-magnetic stainless steel. RoHS: Compliant | 0 |
|
$21.0500 / $27.6400 | Buy Now |
DISTI #
352TW601
|
Techni-Tool, Inc. | Excelta SS-SA-PI Tweezers, 2-Star, Straight, Slim Very Fine Point, Anti-Mag. SS, 5.5" OAL | 448 |
|
$22.9000 | Buy Now |
DISTI #
352TW601
|
TestEquity LLC | Excelta SS-SA-PI Tweezers, 2-Star, Straight, Slim Very Fine Point, Anti-Mag. SS, 5.5" OAL | 448 |
|
$22.9000 | Buy Now |