Part Details for SS-SA-ET by Excelta Corporation
Overview of SS-SA-ET by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-SA-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8096
|
Newark | Tweezer, 5.5In, Tweezer Type:Esd, Precision, Tweezer Tip Type/Style:Straight, Pointed, Overall Length:5.5", Tweezer Body Material:Stainless Steel, Tweezer Tip Material:Stainless Steel, Product Range:- Rohs Compliant: Na |Excelta SS-SA-ET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5000 | Buy Now |
DISTI #
2827-SS-SA-ET-ND
|
DigiKey | TWEEZERS - STRAIGHT SLIM VERY FI Min Qty: 1 Lead time: 2 Weeks Container: Tube |
6 In Stock |
|
$72.6444 / $82.3300 | Buy Now |
|
Onlinecomponents.com | The SS-SA-ET straight long slender fine precision pointed tweezer is ideal for working in confined areas. Overall length is 6". It features our Ergo-Tweeze® soft cushioned Anti-Static grips (10¹⁰ ohms/sq surface resistivity), which also protect the use | 0 |
|
$62.1500 / $84.4100 | Buy Now |
DISTI #
352TW1201
|
Techni-Tool, Inc. | Excelta SS-SA-ET Tweezers, 3-Star, Straight, Slim Very Fine Point Anti-Mag. SS, Ergonomic, 6" OAL | 50 |
|
$68.5000 | Buy Now |
DISTI #
352TW1201
|
TestEquity LLC | Excelta SS-SA-ET Tweezers, 3-Star, Straight, Slim Very Fine Point Anti-Mag. SS, Ergonomic, 6" OAL | 50 |
|
$68.5000 | Buy Now |