Part Details for SS-90000-011 by Bel Fuse
Overview of SS-90000-011 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK500524TS90000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX24T | |
RTK500523TS90000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX23T | |
DA14699-00000HR2 | Renesas Electronics Corporation | Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit |
Price & Stock for SS-90000-011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4190
|
Newark | Modular Conn, 8P8C, R/A Rj45 Jack, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Bel SS-90000-011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 934 |
|
$1.0900 / $1.7500 | Buy Now |
DISTI #
60AK4190
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port - Bulk (Alt: 60AK4190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 934 Partner Stock |
|
$1.0900 / $1.7500 | Buy Now |
DISTI #
SS-90000-011
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port - Bulk (Alt: SS-90000-011) RoHS: Compliant Min Qty: 1470 Package Multiple: 1470 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7725 / $0.9657 | Buy Now |
DISTI #
80933939
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Tray RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2228 | Americas - 1450 |
|
$1.1401 / $1.5990 | Buy Now |
DISTI #
SS-90000-011
|
Avnet Abacus | Connector RJ45 Receptacle 8 Position Solder Right Angle Through Hole 8 Terminal 1 Port (Alt: SS-90000-011) RoHS: Compliant Min Qty: 1470 Package Multiple: 1470 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-90000-011
SS-90000-011 CAD Models
SS-90000-011 Part Data Attributes
|
SS-90000-011
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-90000-011
Bel Fuse
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Connector Type | RJ CONNECTOR |