There are no models available for this part yet.
Overview of SS-90000-008 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK500524TS90000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX24T | |
RTK500523TS90000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX23T | |
DA14699-00000HR2 | Renesas Electronics Corporation | Multi-Core Bluetooth® 5.2 SoC with System Power Management Unit |
Price & Stock for SS-90000-008 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK7217
|
Avnet Americas | Connector RJ-45 Receptacle 8 Position Right Angle 8 Terminal 1 Port - Bulk (Alt: 26AK7217) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 390 Partner Stock |
|
$3.4600 / $4.3700 | Buy Now | |
DISTI #
SS-90000-008
|
Avnet Americas | Connector RJ-45 Receptacle 8 Position Right Angle 8 Terminal 1 Port - Bulk (Alt: SS-90000-008) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
77768828
|
Verical | Conn RJ-45/USB 3.0 Type A F/F 8/9 POS 1.27mm/2mm/2.5mm Solder RA Thru-Hole 21 Terminal 2 Port Tray RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 390 |
|
$3.8569 / $4.4724 | Buy Now |
CAD Models for SS-90000-008 by Bel Fuse
Part Data Attributes for SS-90000-008 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Board Mounting Option
|
MOUNTING FLANGE
|
Body Breadth
|
0.886 inch
|
Body Depth
|
1.083 inch
|
Body Length
|
0.736 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
RJ45+USB CONNECTOR
|
Contact Gender
|
FEMALE AND FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RJ45+USB3.0 A
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK+BLUE
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of PCB Rows
|
4+4
|
Number of Ports
|
2
|
Number of Rows Loaded
|
1+1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
6u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.108 inch
|
Terminal Pitch
|
0.079 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|