Part Details for SS-82200-001 by Stewart Connector
Overview of SS-82200-001 by Stewart Connector
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-82200-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4351
|
Newark | Din Rail Module, 35Mm, Keystone Conn, Accessory Type:Din Rail Module, For Use With:Keystone Modular Jacks, Product Range:- Rohs Compliant: Yes |Stewart Connector SS-82200-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$4.0000 / $5.0000 | Buy Now |
DISTI #
380-SS-82200-001-ND
|
DigiKey | KEYSTONE JACK DIN RAIL MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
86 In Stock |
|
$4.2473 / $7.2800 | Buy Now |
DISTI #
72785903
|
RS | DIN Rail Module, 35 mm, 21mm Width without Panels, 18mm Width with Panels | Stewart Connector SS-82200-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 51 |
|
$5.1700 / $6.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
000000000006268408
|
Sager | Modular Connectors / Ethernet Connectors 35mm DIN Rail Module Min Qty: 200 | 0 |
|
$4.7200 / $5.6900 | Buy Now |