Part Details for SS-74810-004 by Stewart Connector
Overview of SS-74810-004 by Stewart Connector
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74748-102LF | Amphenol Communications Solutions | 74748-102LF-PRESS-FIT GUIDE PIN | |
10135748-101LF | Amphenol Communications Solutions | OCTIS™ - Hybrid - Power & Signal, Octis plug kit with 8 pos signal & 2 pos power 26mm | |
LM74810QDRRRQ1 | Texas Instruments | Automotive ideal diode controller with active rectification driving B2B NFETs 12-WSON -40 to 125 |
Price & Stock for SS-74810-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6343
|
Newark | Rj45 Conn, Jack, 8P8C, 2Port, Press-Fit, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 2 (Ganged), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-74810-004 RoHS: Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $9.2800 | Buy Now |
DISTI #
380-SS-74810-004-ND
|
DigiKey | CONN MOD JACK 2PORT W/LED Min Qty: 1 Lead time: 14 Weeks Container: Tray |
139 In Stock |
|
$6.4481 / $10.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3900 / $9.3200 | Buy Now |
DISTI #
000000000006077886
|
Sager | Modular Connectors / Ethernet Connectors 1x2 Press-Fit RJ45 with LEDs Min Qty: 144 | 0 |
|
$7.3300 / $8.1400 | Buy Now |