Part Details for SS-718804S-A-NF-AC by Stewart Connector
Overview of SS-718804S-A-NF-AC by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for SS-718804S-A-NF-AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 877 |
|
RFQ | ||
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 32 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, JACK | 701 |
|
$4.1250 / $8.2500 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 32 CONTACT(S), FEMALE, RIGHT ANGLE, SOLDER TERMINAL, JACK | 302 |
|
$3.3000 / $8.2500 | Buy Now |