Part Details for SS-7188-NF by Stewart Connector
Results Overview of SS-7188-NF by Stewart Connector
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-7188-NF Information
SS-7188-NF by Stewart Connector is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-7188-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3204
|
Newark | Connector, Rj45, Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port)... more RoHS: Compliant Min Qty: 1750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9200 | Buy Now |
DISTI #
380-1046-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
21359 In Stock |
|
$0.8439 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 RoHS: Compliant |
8120 In Stock |
|
$0.7460 / $1.1160 | Buy Now |
DISTI #
86918848
|
Verical | Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 5e RoHS: Compliant Min Qty: 70 Package Multiple: 35 Date Code: 2441 | Americas - 8120 |
|
$0.9200 / $1.3176 | Buy Now |
|
Bristol Electronics | 7610 |
|
RFQ | ||
|
Quest Components | 8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 59 |
|
$1.1896 / $1.4870 | Buy Now |
DISTI #
SSTSS-7188-NF
|
Interstate Connecting Components | 8P8C R/A UNSHLD MODULAR JACK | 0 |
|
$0.8846 / $0.8985 | Buy Now |
DISTI #
000000000000340125
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 35 | 0 |
|
$0.8785 / $1.2700 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 RoHS: Compliant |
8120 In Stock |
|
$0.7460 / $1.1160 | Buy Now |