There are no models available for this part yet.
Overview of SS-71800-117 by Stewart Connector
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127718-001PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, 80u\\ Tin Overall (Contact area coated with lubricant, pre plating). | |
54121-408071800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
87180-044LF | Amphenol Communications Solutions | Modular Jack, Input Output Connectors, Cat 3, Horizontal, Through Mount, Low Profile Unshielded, 4 Positions, 1 Port |
Price & Stock for SS-71800-117 by Stewart Connector
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SS-71800-117-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1000 Lead time: 20 Weeks Container: - | Temporarily Out of Stock |
|
$3.0608 | Buy Now |