Part Details for SS-71100-001 by Stewart Connector
Overview of SS-71100-001 by Stewart Connector
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94711-001LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 5, 8P8C, Right Angle, Through Hole, Without Shield, Diamond Peg, 1 Port | |
70471-1002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Press Fit, 4 Rows, 72 Positions. | |
10108777-11003QLF | Amphenol Communications Solutions | PCI Express Through Hole 98 Position |
Price & Stock for SS-71100-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1701
|
Newark | Rj45 Conn, Jack, 8P8C, 1Port, Cat5/5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat5E, Ip Rating:-, Connector Orientation:47.5° Angled Rohs Compliant: Yes |Stewart Connector SS-71100-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 297 |
|
$0.5600 | Buy Now |
DISTI #
380-1319-ND
|
DigiKey | CONN MOD JACK 8P8C ANGLED SHLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
446 In Stock |
|
$1.5271 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS 2.54mm Solder Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
165 In Stock |
|
$1.4300 / $2.1000 | Buy Now |
DISTI #
76863096
|
Verical | Conn Modular Jack F 8 POS 1.27mm Solder Thru-Hole 8 Terminal 1 Port Cat 5e RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 297 |
|
$0.8778 / $0.9573 | Buy Now |
DISTI #
69696285
|
Verical | Conn Modular Jack F 8 POS 1.27mm Solder Thru-Hole 8 Terminal 1 Port Cat 5e RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2328 | Americas - 160 |
|
$1.9630 / $2.7300 | Buy Now |
DISTI #
76456440
|
Verical | Conn Modular Jack F 8 POS 1.27mm Solder Thru-Hole 8 Terminal 1 Port Cat 5e RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2348 | Americas - 23 |
|
$3.0214 | Buy Now |
DISTI #
000000000001027630
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 297 | 0 |
|
$1.7600 / $2.1200 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS 2.54mm Solder Thru-Hole 8 Terminal 1 Port RoHS: Compliant |
165 In Stock |
|
$1.4300 / $2.1000 | Buy Now |