Part Details for SS-651010-A-NF by Stewart Connector
Overview of SS-651010-A-NF by Stewart Connector
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-651010-A-NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8369
|
Newark | Connector, Rj50, Jack, 10P10C, Th, Modular Connector Type:Rj50 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Stewart Connector SS-651010-A-NF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1145 |
|
$0.9390 / $1.5200 | Buy Now |
DISTI #
82AC0080
|
Newark | Conn Tel/Telc F 10 Pos 2.54Mm Sldr St Th 10Term Rohs Compliant: Yes |Stewart Connector SS-651010-A-NF RoHS: Compliant Min Qty: 1155 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 | Buy Now |
DISTI #
380-1029-ND
|
DigiKey | CONN MOD JACK 10P10C VERT UNSHLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
12402 In Stock |
|
$0.7848 / $1.8800 | Buy Now |
DISTI #
V36:1790_14269526
|
Arrow Electronics | Conn Modular Jack F 10 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2428 | Americas - 64 |
|
$0.7203 / $1.1766 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom F 10 POS 2.54mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant |
540 In Stock 1155 On Order |
|
$0.7190 / $1.0690 | Buy Now |
DISTI #
59162170
|
Verical | Conn Modular Jack F 10 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant Min Qty: 70 Package Multiple: 35 Date Code: 2135 | Americas - 385 |
|
$0.9906 / $1.3910 | Buy Now |
DISTI #
84877453
|
Verical | Conn Modular Jack F 10 POS 1.27mm Solder ST Thru-Hole 10 Terminal 1 Port RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2428 | Americas - 64 |
|
$1.1766 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 10 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 664 |
|
$1.3071 / $3.1688 | Buy Now |
|
Quest Components | 10 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 40 |
|
$1.4400 / $2.4000 | Buy Now |