Part Details for SS-6488S-A-NF-K1 by Bel Fuse
Results Overview of SS-6488S-A-NF-K1 by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-6488S-A-NF-K1 Information
SS-6488S-A-NF-K1 by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-6488S-A-NF-K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-6488S-A-NF-K1
|
Avnet Americas | Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port - Bulk (Alt: SS-6488S-A-NF-K1... more RoHS: Compliant Min Qty: 627 Package Multiple: 33 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | 28 |
|
$1.4910 / $2.4850 | Buy Now | |
DISTI #
SS-64800-040
|
Avnet Abacus | Conn Modular Jack F 8 POS 254mm Solder RA ThruHole 8 Terminal 1 Port (Alt: SS-64800-040) RoHS: Compliant Min Qty: 627 Package Multiple: 33 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 556 |
|
RFQ |