Part Details for SS-6466-NF-OST by Stewart Connector
Overview of SS-6466-NF-OST by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-6466-NF-OST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1686
|
Newark | Modular Conn, Jack, 6P6C, 1Port, Modular Connector Type:Modular Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-6466-NF-OST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$0.8580 / $1.5500 | Buy Now |
DISTI #
380-1314-ND
|
DigiKey | CONN MOD JACK 6P6C R/A UNSHLD Min Qty: 1 Lead time: 21 Weeks Container: Tube |
914 In Stock |
|
$0.7579 / $1.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2542 In Stock |
|
$0.6760 / $0.9810 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | 131 |
|
$1.1000 / $2.2000 | Buy Now |
DISTI #
000000000000091209
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 41 | 1098 |
|
$0.8188 / $1.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2542 In Stock |
|
$0.6760 / $0.9810 | Buy Now |