Part Details for SS-641010S-A-PG4-1-BA by Bel Fuse
Results Overview of SS-641010S-A-PG4-1-BA by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-641010S-A-PG4-1-BA Information
SS-641010S-A-PG4-1-BA by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-641010S-A-PG4-1-BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-641010S-A-PG4-1-BA
|
Avnet Americas | CONN TEL/TELC F 10 POS 2.54MM SLDR RA TH 10TERM - Bulk (Alt: SS-641010S-A-PG4-1-BA) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Bulk | 0 |
|
RFQ |
Part Details for SS-641010S-A-PG4-1-BA
SS-641010S-A-PG4-1-BA CAD Models
SS-641010S-A-PG4-1-BA Part Data Attributes
|
SS-641010S-A-PG4-1-BA
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-641010S-A-PG4-1-BA
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | SHIELDED | |
Board Mounting Option | PEG | |
Body Depth | 0.85 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SS-641010S-A-PG4-1-BA
This table gives cross-reference parts and alternative options found for SS-641010S-A-PG4-1-BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-641010S-A-PG4-1-BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8005S-10101C | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SS-641010S-A-PG4-1-BA vs 8005S-10101C |
8005F-10101 | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SS-641010S-A-PG4-1-BA vs 8005F-10101 |
8005S-10101CW | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SS-641010S-A-PG4-1-BA vs 8005S-10101CW |
8005S-10101BW | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SS-641010S-A-PG4-1-BA vs 8005S-10101BW |
133293 | ERNI | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Jack | SS-641010S-A-PG4-1-BA vs 133293 |
133180 | ERNI | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Female, Straight, Solder Terminal, Locking, Jack | SS-641010S-A-PG4-1-BA vs 133180 |
MJV1010KX06-H | AUK Contractors Co Ltd | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SS-641010S-A-PG4-1-BA vs MJV1010KX06-H |
8004FS-10101 | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SS-641010S-A-PG4-1-BA vs 8004FS-10101 |
8005S-10101A | South Sea Terminal Co Ltd | Check for Price | Telecom and Datacom Connector, 10 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SS-641010S-A-PG4-1-BA vs 8005S-10101A |