-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1154 | Renesas Electronics Corporation | Bipolar Small Signal Transistors, , / | |
2SA1156-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
INA115BUG4 | Texas Instruments | Precision Instrumentation Amplifier 16-SOIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-641010-NF-A115
|
Avnet Americas | SS-641010-NF-A115 CONN TELEPHONE/TELECOM - Bulk (Alt: SS-641010-NF-A115) RoHS: Compliant Min Qty: 875 Package Multiple: 35 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6166 | Buy Now |
DISTI #
SS-64100-024
|
Avnet Abacus | SS-641010-NF-A115 CONN TELEPHONE/TELECOM (Alt: SS-64100-024) RoHS: Compliant Min Qty: 875 Package Multiple: 35 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS-641010-NF-A115
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-641010-NF-A115
Bel Fuse
Telecom and Datacom Connector, 10 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | BelFuse | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |