Part Details for SS-640810-NF-A111 by Bel Fuse
Results Overview of SS-640810-NF-A111 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-640810-NF-A111 Information
SS-640810-NF-A111 by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SS-640810-NF-A111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-640810-NF-A111
|
Avnet Americas | Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 - Bulk (Alt: SS-640810-... more RoHS: Compliant Min Qty: 1120 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
DISTI #
SS-64100-006
|
Avnet Abacus | (Alt: SS-64100-006) RoHS: Compliant Min Qty: 1120 Package Multiple: 35 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-640810-NF-A111
SS-640810-NF-A111 CAD Models
SS-640810-NF-A111 Part Data Attributes
|
SS-640810-NF-A111
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-640810-NF-A111
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | BelFuse | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.505 inch | |
Body Depth | 0.7 inch | |
Body Length | 0.605 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |