Part Details for SS-610808-NF-P-5 by Stewart Connector
Overview of SS-610808-NF-P-5 by Stewart Connector
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-610808-NF-P-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1677
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Shld, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-610808-NF-P-5 Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2700 / $56.5400 | Buy Now |
DISTI #
000000000000709455
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector | 0 |
|
Buy Now |