Part Details for SS-60300-014 by Stewart Connector
Overview of SS-60300-014 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-60300-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH1675
|
Newark | Rj45 Jack, 8P8C, 1Port, Cat6A, Shld, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-60300-014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 561 |
|
$3.2800 / $5.6200 | Buy Now |
DISTI #
380-1327-ND
|
DigiKey | CAT6A SHIELDED VERTICAL JACK Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1729 In Stock |
|
$3.1906 / $5.9100 | Buy Now |
|
Onlinecomponents.com | 8 Contact(s) Female Straight Telecom And Datacom Connector Solder Jack RoHS: Compliant |
620 In Stock |
|
$3.0300 / $4.6100 | Buy Now |
DISTI #
000000000005841614
|
Sager | Modular Connectors / Ethernet Connectors CAT6A VERT JACK Min Qty: 770 | 0 |
|
$3.6700 | Buy Now |
DISTI #
3565783
|
element14 Asia-Pacific | RJ45 JACK, 8P8C, 1PORT, CAT6A, SHLD RoHS: Compliant Min Qty: 1 Container: Each | 561 |
|
$3.5537 / $6.1133 | Buy Now |
DISTI #
3565783
|
Farnell | RJ45 JACK, 8P8C, 1PORT, CAT6A, SHLD RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 561 |
|
$3.6001 / $6.1896 | Buy Now |
|
Master Electronics | 8 Contact(s) Female Straight Telecom And Datacom Connector Solder Jack RoHS: Compliant |
620 In Stock |
|
$3.0300 / $4.6100 | Buy Now |