Part Details for SS-60300-010 by Stewart Connector
Overview of SS-60300-010 by Stewart Connector
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-60300-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3189
|
Newark | Connector, Rj45, Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-60300-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.9200 / $2.2400 | Buy Now |
DISTI #
28AC3197
|
Newark | Ss-60300-010 Rohs Compliant: Yes |Stewart Connector SS-60300-010 Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 1479 |
|
$2.0100 | Buy Now |
DISTI #
55T7279
|
Newark | Jack, Rj45, R/A, Lp, Shielded, Connector Type:Rj45, Product Range:-, Gender:Jack, No. Of Contacts:8Contacts, No. Of Positions:8Positions, No. Of Ports:1Ports, Lan Category:Cat6A, Contact Termination Type:Through Hole Rohs Compliant: Yes |Stewart Connector SS-60300-010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 / $7.9600 | Buy Now |
DISTI #
380-1308-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3771 In Stock |
|
$1.8271 / $3.3800 | Buy Now |
|
Onlinecomponents.com | Modular Connector Jack - 8p8c (RJ45, Ethernet) - 1 Port - Up Tab Direction - Shielded, EMI Finger - Solder Termination - Through Hole. RoHS: Compliant |
1339 In Stock |
|
$1.7400 / $2.1300 | Buy Now |
DISTI #
000000000003569124
|
Sager | Modular Connectors / Ethernet Connectors RJ45 Connector Min Qty: 84 | 0 |
|
$2.0500 / $2.9500 | Buy Now |
|
Master Electronics | Modular Connector Jack - 8p8c (RJ45, Ethernet) - 1 Port - Up Tab Direction - Shielded, EMI Finger - Solder Termination - Through Hole. RoHS: Compliant |
1339 In Stock |
|
$1.7400 / $2.1300 | Buy Now |