Part Details for SS-60300-010 by Cinch Connectivity Solutions
Overview of SS-60300-010 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147603-00007LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 7 Positions, Halogen Free, Natural Color | |
10147603-00017LF | Amphenol Communications Solutions | Minitek 1.0mm Receptacle HSG, 17 Positions, Halogen Free, Natural Color | |
10146603-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P STB Right Angle. |
Price & Stock for SS-60300-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69858612
|
Verical | SS-60300-010 Min Qty: 33 Package Multiple: 1 | Americas - 354 |
|
$1.8400 / $1.9200 | Buy Now |