Part Details for SS-60300-010 by Bel Fuse
Overview of SS-60300-010 by Bel Fuse
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for SS-60300-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-60300-010
|
Avnet Americas | SS-60300-010 - Bulk (Alt: SS-60300-010) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1479 |
|
$1.6616 / $2.0770 | Buy Now |
DISTI #
56AC3189
|
Avnet Americas | SS-60300-010 - Bulk (Alt: 56AC3189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 37 Partner Stock |
|
$2.2600 | Buy Now |
DISTI #
V36:1790_07464176
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2412 | Americas - 1552 |
|
$1.7520 / $3.1300 | Buy Now |
DISTI #
79375544
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2412 | Americas - 1552 |
|
$1.7520 / $3.1300 | Buy Now |
DISTI #
65058951
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 84 Package Multiple: 84 Date Code: 1919 | Americas - 924 |
|
$2.4718 / $2.8212 | Buy Now |
DISTI #
66952654
|
Verical | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 37 |
|
$3.3760 / $3.5276 | Buy Now |
DISTI #
SS-60300-010
|
TME | Socket, RJ45, PIN: 8, Cat: 6a, shielded, Layout: 8p8c, on PCBs, THT Min Qty: 1 | 92 |
|
$2.4500 / $3.5000 | Buy Now |
DISTI #
SMC-SS-60300-010
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 3134 |
|
RFQ | |
DISTI #
SS-60300-010
|
Avnet Abacus | SS-60300-010 (Alt: SS-60300-010) RoHS: Compliant Min Qty: 504 Package Multiple: 84 Lead time: 28 Weeks, 0 Days | Abacus - 84 |
|
Buy Now |
Part Details for SS-60300-010
SS-60300-010 CAD Models
SS-60300-010 Part Data Attributes
|
SS-60300-010
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SS-60300-010
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Board Mounting Option | HOLE .125-.137 | |
Body Breadth | 0.591 inch | |
Body Depth | 1.02 inch | |
Body Length | 0.726 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.52 mm | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.04 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |