Part Details for SS-60000-008 by Stewart Connector
Overview of SS-60000-008 by Stewart Connector
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-60000-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3186
|
Newark | Connector, Rj45, Jack, 8P8C, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Stewart Connector SS-60000-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 398 |
|
$1.5600 | Buy Now |
DISTI #
380-1095-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1680 / $4.0100 | Buy Now |
DISTI #
V36:1790_14761786
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2311 | Americas - 5200 |
|
$1.8950 / $2.4370 | Buy Now |
DISTI #
E54:1762_11735212
|
Arrow Electronics | Conn RJ-45 RCP 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Europe - 200 |
|
$1.8760 / $3.4280 | Buy Now |
DISTI #
SSTSS-60000-008
|
Heilind Electronics | 8P8C VERT SHLD MODULAR JACK | Americas - 949 in Stock |
|
$2.0000 / $2.5239 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8793 In Stock |
|
$1.6600 / $2.5900 | Buy Now |
|
Onlinecomponents.com | Modular Connector Jack - 8p8c (RJ45, Ethernet) - 1 Port - User Selectable Tab Direction - Shielded - Vertical - Through Hole. RoHS: Compliant |
4842 In Stock |
|
$1.5900 / $2.0400 | Buy Now |
DISTI #
74514317
|
Verical | Conn RJ-45 RCP 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2311 | Americas - 5200 |
|
$1.8950 / $2.4370 | Buy Now |
DISTI #
62975828
|
Verical | Conn RJ-45 RCP 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6 RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2227 | Americas - 4800 |
|
$2.1948 / $2.7020 | Buy Now |
DISTI #
66952667
|
Verical | Conn RJ-45 RCP 8 POS 2.03mm Solder ST Thru-Hole 8 Terminal 1 Port Cat 6 RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 398 |
|
$2.1186 / $2.3511 | Buy Now |