Part Details for SS-5H-6.3A-APH by Cooper Industries
Overview of SS-5H-6.3A-APH by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Part Details for SS-5H-6.3A-APH
SS-5H-6.3A-APH CAD Models
SS-5H-6.3A-APH Part Data Attributes
|
SS-5H-6.3A-APH
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
SS-5H-6.3A-APH
Cooper Industries
Electric Fuse, Time Delay Blow, 6.3A, 300VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 4.3 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 176 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CQC; IEC; KC; PSE; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |