Part Details for SS-5H-3.15A-BKH by Eaton Corporation
Overview of SS-5H-3.15A-BKH by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Renewable Energy
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for SS-5H-3.15A-BKH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0310
|
Newark | Pcb Fuse, Time Delay, 100A, 300V Rohs Compliant: Yes |Eaton SS-5H-3.15A-BKH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.0600 / $1.5800 | Buy Now |
DISTI #
SS-5H-3-15A-BKH
|
Avnet Americas | Fuse Subminiature 3.15A 300VAC Time Delay 2-Pin Through Hole Bag - Bulk (Alt: SS-5H-3-15A-BKH) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2586 / $0.7597 | Buy Now |
DISTI #
504-SS-5H-3.15A-BKH
|
Mouser Electronics | Fuses with Leads - Through Hole 300V 3.15A SS-5H RADIAL TD FUSE RoHS: Compliant | 0 |
|
$0.6750 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.6950 | Buy Now |
Part Details for SS-5H-3.15A-BKH
SS-5H-3.15A-BKH CAD Models
SS-5H-3.15A-BKH Part Data Attributes
|
SS-5H-3.15A-BKH
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5H-3.15A-BKH
Eaton Corporation
Electric Fuse, Time Delay Blow, 3.15A, 300VAC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Breadth | 4.3 mm | |
Body Height | 8.35 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 67 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CQC; IEC; KC; PSE; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |