Part Details for SS-5H-3-15A-APH by Eaton Bussmann
Overview of SS-5H-3-15A-APH by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7151SEV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SEV#TRPBF | Analog Devices | 20V, 15A Synch Monolithic Buck | |
LTC7151SIV#PBF | Analog Devices | 20V, 15A Synch Monolithic Buck |
Price & Stock for SS-5H-3-15A-APH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1890 / $0.3460 | Buy Now |
DISTI #
SS-5H-3-15A-APH
|
TME | Fuse: fuse, time-lag, 3.15A, 300VAC, TE5, SS-5H, Ammo Pack Min Qty: 1000 | 0 |
|
$0.3740 | RFQ |