There are no models available for this part yet.
Overview of SS-5H-1.25A-BKH by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1851-EVALZ | Analog Devices | Evaluation Board 1.8V 25A Outp | |
DC2672A-B | Analog Devices | LTM4664 DemoBoard Dual 25A Cor | |
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck |
Price & Stock for SS-5H-1.25A-BKH by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T1715
|
Newark | Ss-5H 300V Radial Td Fuse Bulk Pack/ Bulk |Eaton Bussmann SS-5H-1.25A-BKH RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 / $1.1300 | Buy Now | |
DISTI #
2266-SS-5H-1.25A-BKH-ND
|
DigiKey | FUSE BRD MNT 1.25A 300VAC RADIAL Min Qty: 90 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.2850 / $0.8200 | Buy Now | |
DISTI #
283-SS-5H-1.25A-BKH-ND
|
DigiKey | FUSE BRD MNT 1.25A 300VAC RADIAL Min Qty: 90 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0373 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.2581 / $0.8772 | Buy Now | ||
DISTI #
000000000003635421
|
Sager | Fuses with Leads - Through Hole 300V 1.25A SS-5H RADIAL TD FUSE Min Qty: 200 | 0 |
|
$0.2730 / $0.8106 | Buy Now | |
Master Electronics | RoHS: Compliant |
5000 Partner Stock |
|
$0.2581 / $0.8772 | Buy Now |
CAD Models for SS-5H-1.25A-BKH by Eaton Bussmann
Related Parts for SS-5H-1.25A-BKH
-
SS-5H-2A-BKHElectric Fuses
-
P6KE43CA-TPTransient Suppressors
-
SS22T3GRectifier Diodes
-
SRRN151800Rotary Switches
-
SQS401EN-T1_GE3Power Field-Effect Transistors
-
SPPH210500Pushbutton Switches
-
SPC5604BF2CLQ6RMicrocontrollers
-
SQL48T15033-NDB0GPower Supply Modules
-
SS-5GL111-3Snap Acting/Limit Switches