Part Details for SS-5H-1.25A-AP by Eaton Bussmann
Overview of SS-5H-1.25A-AP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-5H-1.25A-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T1712
|
Newark | Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3630 | Buy Now |
DISTI #
283-4158-1-ND
|
DigiKey | FUSE BRD MNT 1.25A 300VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2814 / $0.6000 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo CQC/KC/PSE/TUV/cULus RoHS: Compliant | 0 |
|
$0.1880 / $0.2860 | Buy Now |
DISTI #
000000000003635418
|
Sager | Fuses with Leads - Through Hole 250V 1.25A SS-5H RADIAL TD FUSE | 0 |
|
Buy Now |