Part Details for SS-5F-8A-BK by Eaton Corporation
Overview of SS-5F-8A-BK by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SS-5F-8A-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS-5F-8A-BK
|
Avnet Americas | Fuse Subminiature 8A 125V Fast 2-Pin Radial Through Hole Poly Bag - Bulk (Alt: SS-5F-8A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1141 / $1.2283 | Buy Now |
DISTI #
504-SS-5F-8A-BK
|
Mouser Electronics | Fuses with Leads - Through Hole 8A 250V SS-5F-RADIAL FA FUSE RoHS: Compliant | 0 |
|
$1.4100 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.1300 | Buy Now |
DISTI #
SS-5F-8A-BK
|
Avnet Abacus | (Alt: SS-5F-8A-BK) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SS-5F-8A-BK
SS-5F-8A-BK CAD Models
SS-5F-8A-BK Part Data Attributes
|
SS-5F-8A-BK
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
SS-5F-8A-BK
Eaton Corporation
Electric Fuse, Fast Blow, 8A, 125VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Blow Characteristic | FAST | |
Body Breadth | 4.3 mm | |
Body Height | 7.85 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 107 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 2 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |