Part Details for SS-5F-800MA-AP by Eaton Bussmann
Results Overview of SS-5F-800MA-AP by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS-5F-800MA-AP Information
SS-5F-800MA-AP by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR21J0HD | Murata Manufacturing Co Ltd | Fixed IND 210nH 800mA POWRTRN |
Price & Stock for SS-5F-800MA-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P0927
|
Newark | Ss-5F Radial Fa Fuse Ammo Pack |Eaton Bussmann SS-5F-800MA-AP RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$2.1900 / $2.7500 | Buy Now |
DISTI #
2266-SS-5F-800MA-APTR-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC RADIAL Min Qty: 40 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
240 In Stock |
|
$1.8400 | Buy Now |
DISTI #
283-SS-5F-800MA-APTB-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC RADIAL Min Qty: 40 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1.0875 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Ammo Pack RoHS: Compliant |
240 Partner Stock |
|
$0.8770 / $1.2600 | Buy Now |
DISTI #
SS-5F-800MA-AP
|
TME | Fuse: fuse, 0.8A, 250VAC, quick blow, TE5, SS-5F, Ammo Pack Min Qty: 1000 | 0 |
|
$1.2700 | RFQ |
DISTI #
000000000001605756
|
Sager | Fuses with Leads - Through Hole 800mA 250V SS-5F-RADIAL FA FUSE Min Qty: 1000 | 0 |
|
$0.9338 | Buy Now |
|
Master Electronics | Fuse Subminiature 0.8A 250V Fast 2-Pin Radial Through Hole Ammo Pack RoHS: Compliant |
240 Partner Stock |
|
$0.8770 / $1.2600 | Buy Now |
Part Details for SS-5F-800MA-AP
SS-5F-800MA-AP CAD Models
SS-5F-800MA-AP Part Data Attributes
|
SS-5F-800MA-AP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
SS-5F-800MA-AP
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.8A, 250VAC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 4.3 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 8.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for SS-5F-800MA-AP
This table gives cross-reference parts and alternative options found for SS-5F-800MA-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-5F-800MA-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS-5F-800MA-AP | Eaton Corporation | Check for Price | Electric Fuse, Fast Blow, 0.8A, 250VAC, 50A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT | SS-5F-800MA-AP vs SS-5F-800MA-AP |